SINGER SAFETY Grey Cow Grain Leather, Natural Cow Split Leather Welding Gloves
- RS Stock No.:
- 784-601
- Mfr. Part No.:
- 51GS15
- Brand:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
£41.53
(exc. VAT)
£49.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.53 | £4.153 |
*price indicative
- RS Stock No.:
- 784-601
- Mfr. Part No.:
- 51GS15
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Welding Gloves | |
| Material | Cow Grain Leather, Natural Cow Split Leather | |
| Colour | Grey | |
| Resistance Features | Flame Resistant, Heat Resistant, Mechanical Resistant, Welding Safe | |
| Standards/Approvals | PPE - Category II. | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Welding Gloves | ||
Material Cow Grain Leather, Natural Cow Split Leather | ||
Colour Grey | ||
Resistance Features Flame Resistant, Heat Resistant, Mechanical Resistant, Welding Safe | ||
Standards/Approvals PPE - Category II. | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SINGER SAFETY Protective Gloves are designed for heavy industry applications, particularly welding. Made from cow split leather and featuring aramid yarn, these gloves offer superior durability and protection for users in demanding environments.
Constructed from cow split leather for enhanced resistance and durability
Aramid yarn provides improved heat resistance during welding tasks
Related links
- SINGER SAFETY Brown Natural Cow Split Leather Welding Gloves 145mm
- SINGER SAFETY Grey Cow Grain Leather Welding Gloves 150mm
- SINGER SAFETY Natural Natural Cow Split Leather Apron, 900 mm
- SINGER SAFETY Grey Goat Grain Leather Welding Gloves 150mm
- SINGER SAFETY 50F Grey Cow Grain Leather Work Gloves, Size 8
- SINGER SAFETY Blue Grain Leather, Leather Welding Gloves
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 1.2 m
- Portwest Tan Reusable Natural Cow Split Leather Apron, 450 mm
