SINGER SAFETY Brown Natural Cow Split Leather Welding Gloves 145mm
- RS Stock No.:
- 784-593
- Mfr. Part No.:
- 51WELD09
- Brand:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
£134.63
(exc. VAT)
£161.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £134.63 | £13.463 |
*price indicative
- RS Stock No.:
- 784-593
- Mfr. Part No.:
- 51WELD09
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Welding Gloves | |
| Material | Natural Cow Split Leather | |
| Colour | Brown | |
| Overall Length | 145mm | |
| Resistance Features | Flame Resistant, Heat Resistant, Mechanical Resistant, Welding Safe | |
| Standards/Approvals | PPE - Category II. | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Welding Gloves | ||
Material Natural Cow Split Leather | ||
Colour Brown | ||
Overall Length 145mm | ||
Resistance Features Flame Resistant, Heat Resistant, Mechanical Resistant, Welding Safe | ||
Standards/Approvals PPE - Category II. | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY Mask is a pre-shaped half-mask designed for respiratory protection across various industries. Engineered for comfort and fit, it features an exhalation valve and adjustable components, ensuring effective protection within demanding environments.
Constructed from polypropylene non-woven material for durability
Double elastic bands provide secure and comfortable fit
Related links
- SINGER SAFETY Brown Natural Cow Split Leather Welding Gloves 145mm
- SINGER SAFETY Grey Cow Grain Leather, Natural Cow Split Leather Welding Gloves
- SINGER SAFETY Natural Natural Cow Split Leather Apron, 900 mm
- SINGER SAFETY Brown Reusable Cowhide Split Leather 900 mm
- SINGER SAFETY Grey Cow Grain Leather Welding Gloves 150mm
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 1.2 m
- Portwest Tan Reusable Natural Cow Split Leather Apron, 450 mm
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 900 mm
