SINGER SAFETY Brown Natural Cow Split Leather Welding Gloves 145mm

Subtotal (1 pack of 10 pairs)*

£134.63

(exc. VAT)

£161.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£134.63£13.463

*price indicative

RS Stock No.:
784-592
Mfr. Part No.:
51WELD10
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Welding Gloves

Material

Natural Cow Split Leather

Colour

Brown

Overall Length

145mm

Resistance Features

Flame Resistant, Heat Resistant, Mechanical Resistant, Welding Safe

Standards/Approvals

PPE - Category II.

RoHS Status: Exempt

COO (Country of Origin):
PK
The SINGER SAFETY Protective Gloves are designed for heavy industry applications, particularly welding. Made from cow split leather and featuring aramid yarn, these gloves offer superior durability and protection for users in demanding environments.

Constructed from cow split leather for enhanced resistance and durability

Aramid yarn provides improved heat resistance during welding tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy