Tegera 6143 Black Thinsulate Gloves, Size 12
- RS Stock No.:
- 767-432
- Mfr. Part No.:
- 6143-12
- Brand:
- Tegera
Image representative of range
Subtotal (1 pack of 6 pairs)*
£146.94
(exc. VAT)
£176.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £146.94 | £24.49 |
*price indicative
- RS Stock No.:
- 767-432
- Mfr. Part No.:
- 6143-12
- Brand:
- Tegera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Gloves | |
| Size | 12 | |
| Material | Thinsulate | |
| Lining Material | Thinsulate | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Series | 6143 | |
| Resistance Features | Cold Resistant | |
| Safety Standard | CAT II | |
| Standards/Approvals | EN 511:2006 (12X) | |
| EN 374 Chemical | No | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Gloves | ||
Size 12 | ||
Material Thinsulate | ||
Lining Material Thinsulate | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Series 6143 | ||
Resistance Features Cold Resistant | ||
Safety Standard CAT II | ||
Standards/Approvals EN 511:2006 (12X) | ||
EN 374 Chemical No | ||
EN 511 Cold Yes | ||
EN 407 Thermal No | ||
- COO (Country of Origin):
- CN
The Tegera Gloves are designed for professionals in the cold supply chain, ensuring excellent thermal protection and comfort. Featuring TEGERA® Callotian™ in the Palm and a Thiosulfate™ lining, these gloves enable effective insulation against harsh conditions.
Warm lining keeps hands cosy in low temperatures
Breathable materials enhance comfort during use
Windproof design protects against cold gusts
Related links
- Tegera 6143 Black Thinsulate Gloves, Size 8
- Tegera 6143 Black Thinsulate Gloves, Size 11
- Tegera 6143 Black Thinsulate Gloves, Size 9
- Tegera 6143 Black Thinsulate Gloves, Size 7
- Tegera 6143 Black Thinsulate Gloves, Size 10
- Tegera TEGERA Black Size 12
- Tegera TEGERA Black Size 12
- Tegera TEGERA Black Leather Work Gloves, Size 12
