Tegera 6143 Black Thinsulate Gloves, Size 8
- RS Stock No.:
- 767-428
- Mfr. Part No.:
- 6143-8
- Brand:
- Tegera
Image representative of range
Subtotal (1 pack of 6 pairs)*
£146.94
(exc. VAT)
£176.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £146.94 | £24.49 |
*price indicative
- RS Stock No.:
- 767-428
- Mfr. Part No.:
- 6143-8
- Brand:
- Tegera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Thinsulate | |
| Lining Material | Thinsulate | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT II | |
| Resistance Features | Cold Resistant | |
| Series | 6143 | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 511:2006 (12X) | |
| EN 407 Thermal | No | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Gloves | ||
Material Thinsulate | ||
Lining Material Thinsulate | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT II | ||
Resistance Features Cold Resistant | ||
Series 6143 | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals EN 511:2006 (12X) | ||
EN 407 Thermal No | ||
EN 511 Cold Yes | ||
- COO (Country of Origin):
- CN
The Tegera Gloves offer exceptional warmth and durability for professionals in cold supply chain environments, featuring a TEGERA® Callotian™ Palm and Thiosulfate™ lining designed to keep hands warm and comfortable while working.
Warm lining keeps hands cosy in low temperatures
Breathable materials enhance comfort during use
Windproof design protects against cold gusts
Related links
- Tegera 6143 Black Thinsulate Gloves, Size 11
- Tegera 6143 Black Thinsulate Gloves, Size 9
- Tegera 6143 Black Thinsulate Gloves, Size 12
- Tegera 6143 Black Thinsulate Gloves, Size 7
- Tegera 6143 Black Thinsulate Gloves, Size 10
- Tegera TEGERA Black Leather Work Gloves, Size 8
- Tegera TEGERA Blue Latex Work Gloves, Size 8
- Tegera TEGERA White Leather Work Gloves, Size 8
