Solidur Brown Cowhide Gloves, Size 12
- RS Stock No.:
- 735-106
- Mfr. Part No.:
- GA01-T12
- Brand:
- Solidur
Image representative of range
Subtotal (1 pair)*
£17.29
(exc. VAT)
£20.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £17.29 |
*price indicative
- RS Stock No.:
- 735-106
- Mfr. Part No.:
- GA01-T12
- Brand:
- Solidur
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solidur | |
| Size | 12 | |
| Product Type | Gloves | |
| Material | Cowhide | |
| Colour | Brown | |
| Number of Gloves | 5 | |
| Safety Standard | EN 388, EN 420:2003 + A1:2009 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Solidur | ||
Size 12 | ||
Product Type Gloves | ||
Material Cowhide | ||
Colour Brown | ||
Number of Gloves 5 | ||
Safety Standard EN 388, EN 420:2003 + A1:2009 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Solidur Brown Cowhide Gloves, Size 11
- Solidur GA01 Brown Cowhide Gloves, Size 9
- Solidur GA01 Brown Cowhide Gloves, Size 8
- Solidur GA01 Brown Cowhide Gloves, Size 10
- Solidur Black Nylon Gloves, Size 12
- Solidur Black Polyurethane Gloves, Size 12
- GUYARD 1549 EPA BEI Beige Leather Gloves, Size 12
- GUYARD BOA HOT Black Para Aramid Work Gloves Nitrile Coating
