Solidur Black, Yellow 40% Nylon, Polyurethane Gloves, Size 12
- RS Stock No.:
- 735-103
- Mfr. Part No.:
- FRMAGF-T12
- Brand:
- Solidur
Image representative of range
Subtotal (1 pair)*
£9.10
(exc. VAT)
£10.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £9.10 |
*price indicative
- RS Stock No.:
- 735-103
- Mfr. Part No.:
- FRMAGF-T12
- Brand:
- Solidur
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solidur | |
| Product Type | Gloves | |
| Size | 12 | |
| Material | 40% Nylon, Polyurethane | |
| Colour | Black, Yellow | |
| Safety Standard | EN 388 | |
| Number of Gloves | 5 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Solidur | ||
Product Type Gloves | ||
Size 12 | ||
Material 40% Nylon, Polyurethane | ||
Colour Black, Yellow | ||
Safety Standard EN 388 | ||
Number of Gloves 5 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Solidur Black Polyurethane Gloves, Size 7
- Solidur Black Polyurethane Gloves, Size 11
- Solidur FRMAGF Black Polyurethane Gloves, Size 8
- Solidur FRMAGF Black Polyurethane Gloves, Size 10
- Solidur FRMAGF Black Polyurethane Gloves, Size 9
- Solidur Black Nylon Gloves, Size 12
- Solidur Brown Cowhide Gloves, Size 12
- Portwest A792 - Needle Resistant Glove Black Polyurethane Work Gloves, Size S
