Solidur GA01 Brown Cowhide Gloves, Size 10
- RS Stock No.:
- 735-984
- Mfr. Part No.:
- GA01-T10
- Brand:
- Solidur
Image representative of range
Subtotal (1 pair)*
£17.29
(exc. VAT)
£20.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £17.29 |
*price indicative
- RS Stock No.:
- 735-984
- Mfr. Part No.:
- GA01-T10
- Brand:
- Solidur
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solidur | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Cowhide | |
| Colour | Brown | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | GA01 | |
| Resistance Features | Abrasion Protection, Cut Resistant, Puncture Resistant | |
| Number of Gloves | 5 | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Solidur | ||
Product Type Gloves | ||
Size 10 | ||
Material Cowhide | ||
Colour Brown | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series GA01 | ||
Resistance Features Abrasion Protection, Cut Resistant, Puncture Resistant | ||
Number of Gloves 5 | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Solidur Logging Gloves are expertly engineered for professional handling of thorny shrubs and heavy cabling. These robust leather gloves prioritise user safety with a dedicated artery Protector and extensive reinforcements across the palms and metacarpals for maximum impact resistance.
Crafted from premium cowhide grain leather and reversed grain leather
High performance resistance against abrasion tearing and punctures
Features heat resistant aramid Fibre stitching for superior durability
Reinforced hand and finger sections for heavy duty protection
Related links
- Solidur GA01 Brown Cowhide Gloves, Size 9
- Solidur GA01 Brown Cowhide Gloves, Size 8
- Solidur Brown Cowhide Gloves, Size 11
- Solidur Brown Cowhide Gloves, Size 12
- Solidur FRMAGF Black Polyurethane Gloves, Size 10
- Solidur FRMAGAC Black Nylon Gloves Rubber Coating
- GUYARD 1559 BH BEI Yellow Leather Gloves, Size 10
- GUIDE GLOVES GUIDE 7014 Green Nitrile Work Gloves, Size 10
