SAM IndispenSAM 2026 Grey Silicone Overglove, Size 9
- RS Stock No.:
- 666-387
- Mfr. Part No.:
- Z-421-A9
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£34.57
(exc. VAT)
£41.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.57 |
*price indicative
- RS Stock No.:
- 666-387
- Mfr. Part No.:
- Z-421-A9
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Overglove | |
| Size | 9 | |
| Material | Silicone | |
| Colour | Grey | |
| Number of Gloves | 2 | |
| Safety Standard | EN 420 | |
| Resistance Features | Electric Resistant | |
| Series | IndispenSAM 2026 | |
| Standards/Approvals | EN 420 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Overglove | ||
Size 9 | ||
Material Silicone | ||
Colour Grey | ||
Number of Gloves 2 | ||
Safety Standard EN 420 | ||
Resistance Features Electric Resistant | ||
Series IndispenSAM 2026 | ||
Standards/Approvals EN 420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SAM Overgloves with silicon gauntlet are specifically designed for live electrical work, providing safe protection up to 500 V. Engineered with a focus on durability and performance, these gloves seamlessly blend functionality with comfort, ensuring your hands are safeguarded during critical tasks. Crafted from silicone, these overgloves offer superior insulation and a reliable grip, making them an essential tool for professionals working in high-voltage environments. Ideal for electricians and technicians, The SAM Overgloves ensure that you can handle equipment confidently while minimising risks associated with electrical hazards.
Provides protection for live electrical work up to 500 V
Designed with a silicon gauntlet for enhanced durability and comfort
Complies with essential safety standards: EN 420, EN 388, and EN 407
Lightweight at just 220 grams, ensuring ease of use without compromising safety
Sold as a size 9, catering to a variety of hand sizes for optimal fit
Categorised as a 'C' consumable, indicating normal wear consideration
Ideal for professionals handling high-voltage equipment
Related links
- SAM Z-421-A White Silicone Overglove Silicone Coating
- SAM Z White Silicone Overglove Silicone Coating
- SAM Z-426-C Beige Natural Rubber Electrical Insulating Gloves, Size 9
- SAM Z Beige Latex Glove Latex Coating
- Catu CG991 Grey Siliconised Leather Overglove, Size 9
- Ansell ActivArmr 96-003 Natural Leather Leather Overglove, Size 9
- Ansell ActivArmr 96-002 Natural Leather Leather Overglove, Size 9
- SAM IndispenSAM 2025 Automatic 13 W 13 mm
