SAM IndispenSAM 2025 Automatic 13 W 13 mm
- RS Stock No.:
- 666-858
- Mfr. Part No.:
- RC2113
- Brand:
- SAM
Subtotal (1 unit)*
£135.97
(exc. VAT)
£163.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.97 |
*price indicative
- RS Stock No.:
- 666-858
- Mfr. Part No.:
- RC2113
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill | |
| Motor Type | Pneumatic | |
| Handle Type | Non-Slip | |
| Series | IndispenSAM 2025 | |
| Chuck Size | 13mm | |
| Overall Length | 219mm | |
| Chuck Type | Automatic | |
| Standards/Approvals | ISO 15744 | |
| Overall Height | 160mm | |
| Weight | 1.72kg | |
| Power Rating | 13W | |
| Overall Width | 45mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill | ||
Motor Type Pneumatic | ||
Handle Type Non-Slip | ||
Series IndispenSAM 2025 | ||
Chuck Size 13mm | ||
Overall Length 219mm | ||
Chuck Type Automatic | ||
Standards/Approvals ISO 15744 | ||
Overall Height 160mm | ||
Weight 1.72kg | ||
Power Rating 13W | ||
Overall Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Composite reversible drill with automatic chuck is a highly efficient tool designed for precise, low-speed drilling on complex surfaces such as stainless steel and Inconel. Its variable speed feature allows for optimal control, adhering to the advance speeds recommended by cutting tool manufacturers. Constructed with a Durable composite body and powered by a robust motor, this drill ensures high torque values while maintaining low speeds, making it ideally suited for demanding tasks. The ergonomic handle with a non-slip grip enhances comfort and usability, while the variable speed trigger and a directable auxiliary handle provide invaluable versatility for various drilling applications.
Variable speed control for precision drilling
Ideal for use on complex materials like stainless steel and Inconel
Composite body construction for lightweight durability
Powerful motor delivers high torque at low speeds
Ergonomic handle with non slip grip for enhanced control
Directable auxiliary handle for improved manoeuvrability
Complies with 2006/42/CE and ISO 15744 standards
Lightweight design weighing just 1720g for easier handling
Compact dimensions of 219mm length and 160mm height
Noise level rated at 6.3 dBa ensuring quieter operation
Related links
- SAM IndispenSAM 2025 Self-Tightening 500 W Cordless 10 mm
- SAM RC214A Automatic 550 W 13 mm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- Fischer Elektronik Heatsink 63K/W 4.8 mm 13 mm 6.3mm
- Makita XGT All Metal 4400 W Cordless 40 V 13 mm 150 nm 2400rpm
- RS PRO Heatsink 27K/W 10 mm 13 mm 13.5mm
- DeWALT XR XRP Keyless 820 W Cordless 18 V 13 mm 95 Nm
- DeWALT 18V XR 850 W Cordless 18 V 13 mm 90 Nm 2000rpm
