Makita XGT All Metal 4400 W Hammer 40 V 13 mm 150 nm 2400rpm
- RS Stock No.:
- 867-071
- Mfr. Part No.:
- HP003GZ01
- Brand:
- Makita
Subtotal (1 unit)*
£279.79
(exc. VAT)
£335.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £279.79 |
*price indicative
- RS Stock No.:
- 867-071
- Mfr. Part No.:
- HP003GZ01
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Torque Rating | 150nm | |
| Product Type | Hammer | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 40V | |
| Handle Type | Ergonomic | |
| Motor Type | Brushless DC Motor | |
| Series | XGT | |
| Chuck Size | 13mm | |
| Overall Length | 197mm | |
| Chuck Type | All Metal | |
| Speed | 2400rpm | |
| Power Rating | 4400W | |
| Overall Height | 284mm | |
| Weight | 2.1kg | |
| Standards/Approvals | RoHS | |
| Overall Width | 86mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Torque Rating 150nm | ||
Product Type Hammer | ||
Corded/Cordless Cordless | ||
Battery Voltage 40V | ||
Handle Type Ergonomic | ||
Motor Type Brushless DC Motor | ||
Series XGT | ||
Chuck Size 13mm | ||
Overall Length 197mm | ||
Chuck Type All Metal | ||
Speed 2400rpm | ||
Power Rating 4400W | ||
Overall Height 284mm | ||
Weight 2.1kg | ||
Standards/Approvals RoHS | ||
Overall Width 86mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita brushless drill designed for professional screw driving and drilling tasks, utilising a 40Vmax XGT Li-Ion battery for enhanced performance.
Keyless chuck enables effortless bit installation and removal
Active Feedback sensing Technology (AFT) halts the engine during sudden stops
Equipped with an electric brake to maximise productivity and safety
Extreme Protection Technology (XPT) offers improved dust and water resistance
Related links
- Makita XGT SDS 4400 W Cordless 80 V 28 mm 72.8 nm
- Makita XGT SDS 1000 W Cordless 40 V 18 mm 9.4 nm
- Makita XGT All Metal 950 W Cordless 40 V 30 mm 3.9 nm 840rpm
- Makita XGT All Metal 850 W Cordless 40 V 28 mm 3 nm 980rpm
- Makita XGT All Metal 620 W Cordless 40 V 20 mm 2.1 nm 1350rpm
- Makita XGT All Metal 1100 W Cordless 40 V 40 mm 8 nm 500rpm
- Makita DHP Keyed 18 V Cordless 36 V 13 mm 150 nm 1800rpm
- Makita XGT SDS 2600 W Cordless 80 V 18 mm 20.9 nm


