Makita XGT SDS 4400 W Hammer 80 V 28 mm 72.8 nm

Subtotal (1 unit)*

£1,914.45

(exc. VAT)

£2,297.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,914.45

*price indicative

RS Stock No.:
867-070
Mfr. Part No.:
HM004GZ04
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Hammer

Torque Rating

72.8nm

Battery Voltage

80V

Corded/Cordless

Cordless

Motor Type

Brushless DC Motor

Handle Type

Anti-Vibration

Series

XGT

Chuck Size

28mm

Overall Length

882mm

Chuck Type

SDS

Overall Width

227mm

Power Rating

4400W

Standards/Approvals

RoHS

Overall Height

540mm

Weight

28.2kg

RoHS Status: Exempt

COO (Country of Origin):
JP
The Makita Cordless breaker is engineered for powerful performance, achieving an impressive 80Vmax output through twin 40Vmax batteries in series, making it a reliable choice for demanding tasks.

Delivers 72.8 J of impact energy for robust performance

Includes Anti-Vibration Technology for reduced operator fatigue

Equipped with a soft start feature for enhanced control

Integrated Auto-start Wireless System connects to compatible vacuums

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy