Makita XGT All Metal 2600 W Hammer 80 V 52 mm 21.4 nm 310rpm
- RS Stock No.:
- 867-073
- Mfr. Part No.:
- HR006GZ
- Brand:
- Makita
Subtotal (1 unit)*
£1,080.28
(exc. VAT)
£1,296.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,080.28 |
*price indicative
- RS Stock No.:
- 867-073
- Mfr. Part No.:
- HR006GZ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hammer | |
| Torque Rating | 21.4nm | |
| Battery Voltage | 80V | |
| Corded/Cordless | Cordless | |
| Handle Type | Ergonomic | |
| Motor Type | Brushless DC Motor | |
| Series | XGT | |
| Chuck Size | 52mm | |
| Overall Length | 585mm | |
| Chuck Type | All Metal | |
| Speed | 310rpm | |
| Standards/Approvals | RoHS | |
| Overall Width | 140mm | |
| Power Rating | 2600W | |
| Weight | 11.7kg | |
| Overall Height | 337mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hammer | ||
Torque Rating 21.4nm | ||
Battery Voltage 80V | ||
Corded/Cordless Cordless | ||
Handle Type Ergonomic | ||
Motor Type Brushless DC Motor | ||
Series XGT | ||
Chuck Size 52mm | ||
Overall Length 585mm | ||
Chuck Type All Metal | ||
Speed 310rpm | ||
Standards/Approvals RoHS | ||
Overall Width 140mm | ||
Power Rating 2600W | ||
Weight 11.7kg | ||
Overall Height 337mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita rotary hammer is engineered for heavy-duty applications, delivering exceptional performance with its powerful BL motor, ensuring efficiency in demanding tasks such as drilling and chiselling in concrete.
Nominal battery voltage of 2 x 40V, providing reliable power
Brushless motor technology ensures durability and longevity
Active Feedback sensing Technology (AFT) enhances operator safety by stopping the motor if rotation unexpectedly halts
AVT (Anti-Vibration Technology) minimises vibration, enhancing user comfort
Related links
- Makita XGT SDS 2600 W Cordless 80 V 18 mm 20.9 nm
- Makita XGT SDS 4400 W Cordless 80 V 28 mm 72.8 nm
- Makita XGT SDS 1000 W Cordless 40 V 18 mm 9.4 nm
- Makita XGT All Metal 4400 W Cordless 40 V 13 mm 150 nm 2400rpm
- Makita XGT All Metal 950 W Cordless 40 V 30 mm 3.9 nm 840rpm
- Makita XGT All Metal 620 W Cordless 40 V 20 mm 2.1 nm 1350rpm
- Makita XGT All Metal 850 W Cordless 40 V 28 mm 3 nm 980rpm
- Makita XGT All Metal 1100 W Cordless 40 V 40 mm 8 nm 500rpm


