SAM Z Beige Latex Glove, Size 11, Latex Coating
- RS Stock No.:
- 666-386
- Mfr. Part No.:
- Z-421-A5
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£54.37
(exc. VAT)
£65.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.37 |
*price indicative
- RS Stock No.:
- 666-386
- Mfr. Part No.:
- Z-421-A5
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Glove | |
| Size | 11 | |
| Material | Latex | |
| Colour | Beige | |
| Series | Z | |
| Coating | Latex | |
| Safety Standard | ISO 9001 | |
| Number of Gloves | 2 | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Glove | ||
Size 11 | ||
Material Latex | ||
Colour Beige | ||
Series Z | ||
Coating Latex | ||
Safety Standard ISO 9001 | ||
Number of Gloves 2 | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Latex isolating glove designed specifically for electrical work under tension, providing an essential layer of protection when handling live wires up to 500V. Compliant with European standards and directives, these gloves are crafted from high-quality latex to ensure safety and durability. With a focus on user comfort and precision, they come in size 11, allowing for a secure fit and optimal dexterity during operation. This product is an essential tool for professionals seeking reliable insulation, contributing to safer working conditions in electrical environments.
Designed for electrical work, ensuring safety when handling live wires
Complies with the European Community's 89/686 guidelines for maximum protection
Rated for use with electrical voltages up to 500V, enhancing job safety
High-quality latex construction offers both flexibility and resilience
Available in size 11, providing a comfortable fit for various hand sizes
Categorised as consumable, ensuring industry-standard wear and tear expectations
Related links
- SAM Z Beige Rubber Glove Rubber Coating
- SAM Z White Silicone Overglove Silicone Coating
- SAM Z-421-A White Silicone Overglove Silicone Coating
- SAM Z-426 Orange Latex Gloves Latex Coating
- SAM Z-426 Orange Latex Gloves Latex Coating
- SAM Z-426 Orange Latex Gloves Latex Coating
- Penta Beige Latex Electrical Insulating Gloves Latex Coating
- Penta Beige Latex Work Gloves Latex Coating
