KYORENE Kyorene Grey Graphene Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 466-007
- Mfr. Part No.:
- 00-118 taille 11
- Brand:
- KYORENE
Subtotal (1 pack of 12 pairs)*
£73.00
(exc. VAT)
£87.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £73.00 | £6.083 |
*price indicative
- RS Stock No.:
- 466-007
- Mfr. Part No.:
- 00-118 taille 11
- Brand:
- KYORENE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Graphene | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, ANSI A2, EN 407, EN 511 | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Coating | Nitrile Foam | |
| Series | Kyorene | |
| Standards/Approvals | EN1186, OEKO-TEX, DMF free, Silicon free | |
| EN 374 Chemical | No | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Size 11 | ||
Product Type Gloves | ||
Material Graphene | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, ANSI A2, EN 407, EN 511 | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Coating Nitrile Foam | ||
Series Kyorene | ||
Standards/Approvals EN1186, OEKO-TEX, DMF free, Silicon free | ||
EN 374 Chemical No | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KYORENE size 11 Gloves feature a 15 gauge grey Kyorene graphene liner with a 7g poly-acrylic lining, offering durability and comfort. The palm is coated with black HCT micro foam Nitrile for enhanced grip and resistance. This gloves provide protection against the cold. Approved to Standards: EN388 4X32B EN511 X2X EN407 X2XXXX.
Bacteriostatic kills harmful bacteria
Thermal regulating to keep the hands comfortable
Odor neutralizing to keep the gloves smelling fresh
DMF and silicone free
Size 11
Related links
- KYORENE Kyorene Grey Graphene Gloves Nitrile Foam Coating
- KYORENE Kyorene Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Black Size 9, Nitrile Micro-Foam Coating
- KYORENE Kyorene Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE kyorene Black Size 11, Nitrile Foam Coating
- KYORENE Kyorene Black Size 6, Nitrile Foam Coating
