KYORENE Kyorene Grey Graphene Gloves, Size 10, Nitrile Micro-Foam Coating

Subtotal (1 pack of 12 pairs)*

£75.19

(exc. VAT)

£90.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£75.19£6.266

*price indicative

RS Stock No.:
468-580
Mfr. Part No.:
00-118 taille 10
Brand:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Size

10

Product Type

Gloves

Material

Graphene

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

2

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

Series

Kyorene

Number of Gloves

12

Safety Standard

EN 388:2016 + A1:2018, ANSI A2, EN 407, EN 511

Coating

Nitrile Micro-Foam

EN 374 Chemical

No

Standards/Approvals

EN1186, OEKO-TEX, DMF free, Silicon free

EN 407 Thermal

Yes

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The KYORENE Gloves feature a 15 gauge grey Kyorene graphene liner with a 7g poly-acrylic lining, offering durability and comfort. The palm is coated with black HCT micro foam Nitrile for enhanced grip and resistance. This glove provide protection against the cold. Approved to Standards: EN388 4X32B EN511 X2X EN407 X2XXXX.

Bacteriostatic kills harmful bacteria

Thermal regulating to keep the hands comfortable

Odor neutralizing to keep the gloves smelling fresh

DMF and silicone free

Size 10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy