KYORENE Kyorene Grey Graphene Gloves, Size 8, Nitrile Micro-Foam Coating
- RS Stock No.:
- 468-577
- Mfr. Part No.:
- 00-118 taille 8
- Brand:
- KYORENE
Subtotal (1 pack of 12 pairs)*
£60.15
(exc. VAT)
£72.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £60.15 | £5.013 |
*price indicative
- RS Stock No.:
- 468-577
- Mfr. Part No.:
- 00-118 taille 8
- Brand:
- KYORENE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Graphene | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388:2016 + A1:2018, ANSI A2, EN 407, EN 511 | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Series | Kyorene | |
| Coating | Nitrile Micro-Foam | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN1186, OEKO-TEX, DMF free, Silicon free | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Size 8 | ||
Product Type Gloves | ||
Material Graphene | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Safety Standard EN 388:2016 + A1:2018, ANSI A2, EN 407, EN 511 | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Series Kyorene | ||
Coating Nitrile Micro-Foam | ||
EN 374 Chemical No | ||
Standards/Approvals EN1186, OEKO-TEX, DMF free, Silicon free | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KYORENE Gloves feature a 15 gauge grey Kyorene graphene liner with a 7g poly-acrylic lining, offering durability and comfort. The palm is coated with black HCT micro foam Nitrile for enhanced grip and resistance. This glove provide protection against the cold. Approved to Standards: EN388 4X32B EN511 X2X EN407 X2XXXX.
Bacteriostatic kills harmful bacteria
Thermal regulating to keep the hands comfortable
Odor neutralizing to keep the gloves smelling fresh
DMF and silicone free
Size 8
Related links
- KYORENE Kyorene Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Black Size 9, Nitrile Micro-Foam Coating
- KYORENE Kyorene Grey Size 8, Nitrile Micro-Foam Coating
- KYORENE kyorene Black Size 8, Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Size 8, Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Black Size 8, Nitrile Micro-Foam Coating
