Rostaing HEATRESIST Yellow, Black, Grey Cotton, Leather Work Gloves, Size 9, Leather Coating

Subtotal (1 pack of 5 pairs)*

£132.22

(exc. VAT)

£158.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£132.22£26.444

*price indicative

RS Stock No.:
299-599
Mfr. Part No.:
HEATRESISTT09
Brand:
Rostaing
Find similar products by selecting one or more attributes.
Select all

Brand

Rostaing

Product Type

Work Gloves

Size

9

Material

Cotton, Leather

Lining Material

Cotton, Wool

Colour

Yellow, Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN

Resistance Features

Cut Resistant, Heat Resistant

Number of Gloves

10

Series

HEATRESIST

Coating

Leather

Standards/Approvals

CE - EN388:2442D, EN407:43XXXX

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
MA
The Rostaing Heatresist para-aramid terry gloves are designed for industrial tasks requiring high heat protection and excellent cut resistance. These gloves are ideal for handling glass and plastic, stonemasons, chimney sweeps, sheet metal production, and working with sheet metal. Thanks to durable materials and forearm protection, they ensure safety and comfort in demanding environments. They comply with EN388 - 2442D and EN 407 - 43XXXX standards.

Forearm protection with a 15 cm cuff length

Lined with wool and cotton for thermal insulation and comfort

Size 9

Forearm protection with a 15cm cuff length

Lined with wool or cotton fleece for thermal insulation and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy