Rostaing CRIO Blue, Grey Cotton, Leather Work Gloves, Size 10, Leather Coating
- RS Stock No.:
- 299-589
- Mfr. Part No.:
- CRIOT10
- Brand:
- Rostaing
Subtotal (1 pair)*
£67.79
(exc. VAT)
£81.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £67.79 |
*price indicative
- RS Stock No.:
- 299-589
- Mfr. Part No.:
- CRIOT10
- Brand:
- Rostaing
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rostaing | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton, Wool | |
| Material | Cotton, Leather | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Heat Resistant, Cold Resistant | |
| Coating | Leather | |
| Series | CRIO | |
| Safety Standard | EN | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE - EN 388:3222X, EN 511:231, EN 407 X2XXXX | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Rostaing | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Cotton, Wool | ||
Material Cotton, Leather | ||
Colour Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Heat Resistant, Cold Resistant | ||
Coating Leather | ||
Series CRIO | ||
Safety Standard EN | ||
Number of Gloves 2 | ||
Standards/Approvals CE - EN 388:3222X, EN 511:231, EN 407 X2XXXX | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Rostaing Crio leather waterproof gloves are designed for cryogenic handling in various sectors, including industry, pharmaceuticals, laboratories, and chemical applications. These gloves provide superior resistance to extreme cold, accidental cryogenic liquid splashes, and high temperatures, ensuring safety and comfort during demanding tasks. They comply with EN388 - 3222X, EN 407 - X2XXXX, and EN 511 - 231 standards.
Adjustable strap for a secure fit
15 cm cuff length for added forearm protection
Size 10
Adjustable strap for a secure fit
15cm cuff length for additional wrist protection
Related links
- Rostaing CRIO Blue Leather Work Gloves Leather Coating
- Rostaing CRIO Blue Leather Work Gloves Leather Coating
- Rostaing HEATRESIST Yellow Grey Cotton Size 9, Leather Coating
- Rostaing CRIOBC Blue Leather Work Gloves Leather Coating
- Rostaing CRIOBC Blue Cotton Work Gloves Leather Coating
- Tegera TEGERA Black Grey Leather Work Gloves, Size 7
- Tegera TEGERA Black Grey Leather Work Gloves, Size 9
- Tegera TEGERA Black Grey Leather Work Gloves, Size 10
