Rostaing PARA4HEAT+ Yellow, Grey Leather, Para Aramid Work Gloves, Size 8, Para-Aramid Coating

Subtotal (1 pack of 10 pairs)*

£227.54

(exc. VAT)

£273.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£227.54£22.754

*price indicative

RS Stock No.:
299-555
Mfr. Part No.:
PARA4HEAT+T08
Brand:
Rostaing
Find similar products by selecting one or more attributes.
Select all

Brand

Rostaing

Size

8

Product Type

Work Gloves

Material

Leather, Para Aramid

Lining Material

Cotton

Colour

Yellow, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN

Number of Gloves

20

Coating

Para-Aramid

Series

PARA4HEAT+

Resistance Features

Cut Resistant, Heat Resistant

Standards/Approvals

CE - EN388:154XD, EN407:42XXXX

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
MA
PARA4HEAT+ Glove

The PARA4HEAT+ glove provides heat protection up to 250°C, ideal for industrial environments (metallurgy, glassmaking, plastics).

Applications:

Industrial production

Boiler work

Handling hot and sharp parts

Features:

Heat resistance up to 250°C with para-aramid knit reinforced by a cotton lining

High cut resistance for enhanced protection

Cotton lining for comfort and pleasant skin contact when handling hot items

15 cm cuff made of split cowhide leather for added protection on the forearm

Size 8

Good cut resistance for added safety

Compliant with AET standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy