GUYARD CARBO TECH ESD Grey Polyethylene Work Gloves, Size 6, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

£62.28

(exc. VAT)

£74.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£62.28£6.228

*price indicative

RS Stock No.:
196-815
Mfr. Part No.:
CARBOTECH ESD 6
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

6

Lining Material

High Density Polyethylene

Material

Polyethylene

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

CARBO TECH ESD

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 16350:2014, EN 16350:2017, EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420, PPE Category II

Number of Gloves

10

Coating

Polyurethane

Standards/Approvals

CE, EN 16350 : 2014, EN 16350 : 2017, EN 388 : 2016+A1 : 2018 (3 X 4 2 C), EN ISO 13997 : 1999, EN ISO 21420, EU, EU Regulation 2016/425, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Work glove combines exceptional dexterity with robust protection, making it an ideal choice for various industries. Designed for users who value safety and comfort, Glove features a unique combination of a polyurethane coating and reinforcement between the thumb and index finger.

Elastic wrist design offers a comfortable and secure fit

Tactile sensitivity allows for precise handling

Designed for optimal dexterity to improve task performance

Complies with EU safety regulations for personal protective equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy