GUYARD CARBO TECH ESD Grey Polyethylene Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 196-666
- Mfr. Part No.:
- CARBOTECH ESD 8
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£62.28
(exc. VAT)
£74.74
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 07 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £62.28 | £6.228 |
*price indicative
- RS Stock No.:
- 196-666
- Mfr. Part No.:
- CARBOTECH ESD 8
- Brand:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | High Density Polyethylene | |
| Material | Polyethylene | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 16350:2014, EN 16350:2017, EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420, PPE Category II | |
| Number of Gloves | 10 | |
| Series | CARBO TECH ESD | |
| Coating | Polyurethane | |
| Standards/Approvals | CE, EN 16350 : 2014, EN 16350 : 2017, EN 388 : 2016+A1 : 2018 (3 X 4 2 C), EN ISO 13997 : 1999, EN ISO 21420, EU, EU Regulation 2016/425, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material High Density Polyethylene | ||
Material Polyethylene | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 16350:2014, EN 16350:2017, EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420, PPE Category II | ||
Number of Gloves 10 | ||
Series CARBO TECH ESD | ||
Coating Polyurethane | ||
Standards/Approvals CE, EN 16350 : 2014, EN 16350 : 2017, EN 388 : 2016+A1 : 2018 (3 X 4 2 C), EN ISO 13997 : 1999, EN ISO 21420, EU, EU Regulation 2016/425, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUYARD CARBO TECH ESD Grey Polyethylene Work Gloves Polyurethane Coating
- GUYARD CARBO TECH ESD Grey Polyethylene Work Gloves Polyurethane Coating
- GUYARD CARBO TECH ESD Grey Polyethylene Work Gloves Polyurethane Coating
- GUYARD CARBO TECH ESD Grey Polyethylene Work Gloves Polyurethane Coating
- GUYARD CARBO TECH ESD Grey Polyethylene Work Gloves Polyurethane Coating
- GUYARD SM713 C3 Grey Polyethylene Work Gloves Polyurethane Coating
- GUYARD BOA FIT ESD Grey Polyamide Gloves Polyurethane Coating
- GUYARD BOA CUT PATCH Grey Lycra Polyethylene Work Gloves Polyurethane Coating
