GUYARD MECASAFE 6550 E Grey Fibreglass, HPPE Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 196-696
- Mfr. Part No.:
- MECASAFE 6550 E 6
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£48.14
(exc. VAT)
£57.77
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 07 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £48.14 | £4.814 |
*price indicative
- RS Stock No.:
- 196-696
- Mfr. Part No.:
- MECASAFE 6550 E 6
- Brand:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Fibreglass, HPPE | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II | |
| Series | MECASAFE 6550 E | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE, EN 388:2016 +A1:2018 (4 X 4 3 D), EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Fibreglass, HPPE | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II | ||
Series MECASAFE 6550 E | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Number of Gloves 20 | ||
Standards/Approvals CE, EN 388:2016 +A1:2018 (4 X 4 3 D), EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUYARD MECASAFE 6550 E Grey Fibreglass Size 11, Polyurethane Coating
- GUYARD MECASAFE 6550 E Grey Fibreglass Size 8, Polyurethane Coating
- GUYARD MECASAFE 6550 E Grey Fibreglass Size 9, Polyurethane Coating
- GUYARD MECASAFE 6550 E Grey Fibreglass Size 10, Polyurethane Coating
- GUYARD MECASAFE 6550 E Grey Fibreglass Size 7, Polyurethane Coating
- GUYARD CARBO TECH ESD Grey Polyethylene Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
- Tegera TEGERA Black Fibreglass Polyester Size 6, Polyurethane Coating
