GUYARD BOA NIT Black, Blue Polyamide Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 196-799
- Mfr. Part No.:
- BOANIT09
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£21.21
(exc. VAT)
£25.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £21.21 | £2.121 |
*price indicative
- RS Stock No.:
- 196-799
- Mfr. Part No.:
- BOANIT09
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| Coating | Nitrile | |
| Series | BOA NIT | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016, EN ISO 13997:1999, ISO | |
| Number of Gloves | 10 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
Coating Nitrile | ||
Series BOA NIT | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:2016, EN ISO 13997:1999, ISO | ||
Number of Gloves 10 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Polyamide glove with nitrile foam coating is engineered for durability and comfort in various industrial applications. Designed with a keen focus on protection, the glove meets the rigorous standards of EN 388:2016, ensuring that it effectively minimises risks associated with handling dry and slightly oily parts.
Manufactured under stringent quality standards for consistent performance
Designed for use in dry or slightly oily conditions
Backed by an EU Declaration of Conformity
Stored effectively to maintain optimum condition
Related links
- GUYARD BOA NIT Black Size 8, Nitrile Coating
- GUYARD BOA NIT Black Size 11, Nitrile Coating
- GUYARD BOA NIT Black Size 7, Nitrile Coating
- GUYARD BOA NIT Black Size 6, Nitrile Coating
- GUYARD BOA NIT Black Size 10, Nitrile Coating
- Delta Plus VV636BL Black Size 9, Nitrile Coating
- GUYARD BOA COOL Grey High Density Polyethylene Size 9, Nitrile Coating
- GUYARD BOA HOT Black Para Aramid Work Gloves Nitrile Coating
