GUYARD BOA NIT Black, Blue Polyamide Work Gloves, Size 6, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

£21.21

(exc. VAT)

£25.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£21.21£2.121

*price indicative

RS Stock No.:
196-795
Mfr. Part No.:
BOANIT06
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

6

Material

Polyamide

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

2/4

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016, EN ISO 13997:1999, ISO

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

BOA NIT

Coating

Nitrile

Number of Gloves

10

Mechanical Hazards EN 388

Yes

Standards/Approvals

EN 388 : 2016, EN ISO 13997 : 1999, ISO 21420 : 2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Polyamide glove with nitrile foam coating is designed for optimum hand protection in medium-risk environments. Its durable construction ensures that users can tackle various tasks in industries such as mechanics and manufacturing while maintaining dexterity and comfort. Featuring an elastic wrist with a coloured overlock, Glove not only provides a secure fit but also allows for easy identification of size.

Usable across various industries, including mechanics

Meets rigorous European health and safety standards

Lightweight design reduces hand fatigue during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy