GUYARD BOA MIXT P Black, Grey Polyamide Work Gloves, Size 7, Nitrile, Polyurethane Coating
- RS Stock No.:
- 196-787
- Mfr. Part No.:
- BOAMIXT P 3/4 07
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£32.83
(exc. VAT)
£39.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £32.83 | £3.283 |
*price indicative
- RS Stock No.:
- 196-787
- Mfr. Part No.:
- BOAMIXT P 3/4 07
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Polyamide | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | BOA MIXT P | |
| Coating | Nitrile, Polyurethane | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 20 | |
| Standards/Approvals | Regulation (EU) 2016/425 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Polyamide | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series BOA MIXT P | ||
Coating Nitrile, Polyurethane | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 20 | ||
Standards/Approvals Regulation (EU) 2016/425 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Polyamide knit glove combines innovative design with essential safety features, designed for those who demand both comfort and durability in their protective wear. With a 3/4 polyurethane and nitrile coating, it ensures proficiency in handling various materials while maintaining breathability throughout its structure.
Also designed for delicate handling with a high dexterity level
Constructed to comply with EPI requirements under European regulation
Simple care instructions ensure maintenance is hassle-free
Related links
- GUYARD BOA MIXT P Black Size 8 Polyurethane Coating
- GUYARD BOA MIXT P Black Size 11 Polyurethane Coating
- GUYARD BOA MIXT P Black Size 6 Polyurethane Coating
- GUYARD BOA MIXT P Black Size 10 Polyurethane Coating
- GUYARD BOA MIXT P Black Size 9 Polyurethane Coating
- GUYARD BOA MIXT P Black Size 7 Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
