GUYARD 1542 150 PA White Leather Work Gloves, Size 10
- RS Stock No.:
- 196-730
- Mfr. Part No.:
- 1542 150 PA T10
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£73.39
(exc. VAT)
£88.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £73.39 | £7.339 |
*price indicative
- RS Stock No.:
- 196-730
- Mfr. Part No.:
- 1542 150 PA T10
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | 1 | |
| Series | 1542 150 PA | |
| Number of Gloves | 10 | |
| Resistance Features | Welding | |
| Standards/Approvals | EN 407:2020 EN ISO 13997:1999, EN 420:2020 +A1:2018 EN 388:2016, EN 12477:2001 +A1:2005 Type B | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade 1 | ||
Series 1542 150 PA | ||
Number of Gloves 10 | ||
Resistance Features Welding | ||
Standards/Approvals EN 407:2020 EN ISO 13997:1999, EN 420:2020 +A1:2018 EN 388:2016, EN 12477:2001 +A1:2005 Type B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUYARD Work glove offer enhanced protection for welding operations, meticulously designed for professionals who demand both safety and dexterity. These gloves are crafted from high-quality natural cowhide leather, providing superior durability while ensuring comfort during prolonged use. The 150 mm crust leather cuff enhances wrist protection, creating a secure fit that safeguards against sparks and heat.
Noise-reducing materials allow for better communication on the job
Excellent gripping surface for secure handling of tools and materials
Lightweight construction ensures comfort over prolonged use
Complies with European PPE regulations for assured safety standards
Related links
- GUYARD White Leather Work Gloves
- GUYARD 1547/150 Brown 10
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 10
- GUYARD Yellow, White Leather Glove
- GUYARD 1545 EPA CH White Leather Work Gloves, Size 10
- GUYARD White, Yellow Leather Glove
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 11
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 8
