GUYARD GOLD TOUCH Black, Red Polyamide Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 196-682
- Mfr. Part No.:
- GOLDTOUCH T7
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£26.94
(exc. VAT)
£32.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £26.94 | £2.694 |
*price indicative
- RS Stock No.:
- 196-682
- Mfr. Part No.:
- GOLDTOUCH T7
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Polyamide | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 10 | |
| Series | GOLD TOUCH | |
| Coating | Polyurethane | |
| Standards/Approvals | EN 21420 :2020, EN 388 :2016 +A1 :2018, EN ISO 13997 :1999 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Polyamide | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 10 | ||
Series GOLD TOUCH | ||
Coating Polyurethane | ||
Standards/Approvals EN 21420 :2020, EN 388 :2016 +A1 :2018, EN ISO 13997 :1999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Work glove combines safety, comfort, and dexterity, making it an essential choice for various light handling tasks. Designed with a 15-gauge red polyamide knit, these gloves offer both a stylish appearance and robust protection. The water-based polyurethane coating on the palm ensures excellent grip without compromising breathability, making them ideal for delicate applications in assembly and inspection.
Suitable for delicate tasks in electronic assembly
No special maintenance required for user convenience
Designed to ensure comfort during extended wear
Related links
- GUYARD GOLD TOUCH Black Size 11, Polyurethane Coating
- GUYARD GOLD TOUCH Black Size 8, Polyurethane Coating
- GUYARD GOLD TOUCH Black Size 10, Polyurethane Coating
- GUYARD GOLD TOUCH Black Size 6, Polyurethane Coating
- GUYARD GOLD TOUCH Black Size 9, Polyurethane Coating
- GUYARD MECA GRIP Black Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA FIT ESD Grey Polyamide Gloves Polyurethane Coating
- GUYARD SM713 C3 Grey Polyethylene Work Gloves Polyurethane Coating
