GUYARD GOLD TOUCH Black, Red Polyamide Work Gloves, Size 11, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

£26.94

(exc. VAT)

£32.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£26.94£2.694

*price indicative

RS Stock No.:
196-544
Mfr. Part No.:
GOLDTOUCH T11
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

11

Material

Polyamide

Colour

Black, Red

EN 388 Abrasion

Yes

EN 388 Tear

2/4

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

GOLD TOUCH

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 21420:2020, EN 388:2016 + A1:2018, EN ISO 13997:1999

Number of Gloves

10

Mechanical Hazards EN 388

Yes

Coating

Polyurethane

Standards/Approvals

2016/425

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Exceptional pair of gloves is designed for those who value safety without compromising on dexterity. The red polyamide fabric and water-based polyurethane coating ensure durability, while allowing your hands to remain comfortable even during prolonged use. Featuring a lightweight 15-gauge knit, the gloves are tailored for versatile applications in various industries, notably assembly and inspection tasks.

Meets essential health and safety requirements of European Regulation

Five-year shelf life for maximum usability

Recommended for assembly and inspection in various sectors

Packaged conveniently for easy handling in professional environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy