GUYARD GOLD TOUCH Black, Red Polyamide Work Gloves, Size 10, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

£26.94

(exc. VAT)

£32.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£26.94£2.694

*price indicative

RS Stock No.:
196-686
Mfr. Part No.:
GOLDTOUCH T10
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

10

Material

Polyamide

Colour

Black, Red

EN 388 Abrasion

Yes

EN 388 Tear

2/4

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 21420:2020, EN 388:2016 + A1:2018, EN ISO 13997:1999

Number of Gloves

10

Mechanical Hazards EN 388

Yes

Coating

Polyurethane

Series

GOLD TOUCH

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

EN 21420 :2020, EN 388 :2016+A1 :2018, EN ISO 13997 :1999

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Work glove are expertly crafted to provide a balance of comfort and protection for various working environments. Designed with a red polyamide knit, these 15-gauge gloves offer exceptional flexibility for light handling tasks while ensuring a snug fit. The water-based polyurethane coating on the palm not only enhances grip but also features an airy back for superior breathability.

Elastic wrist with coloured overlock for clear size indication

Durable construction suitable for light handling and delicate tasks

Meets essential health and safety requirements for personal protective equipment

Compatible for use in electronics and assembly work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy