GUYARD SM713 C3 Grey Polyethylene Work Gloves, Size 11, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

£48.14

(exc. VAT)

£57.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£48.14£4.814

*price indicative

RS Stock No.:
196-585
Mfr. Part No.:
SM713 C3 T11
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

11

Product Type

Work Gloves

Material

Polyethylene

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

20

Series

SM713 C3

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II

Coating

Polyurethane

Standards/Approvals

CE, EN 388:2016 (4 3 4 2 C), EN 420:2003 + A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
KR
The GUYARD SM 713 C3 glove showcases an ideal combination of high-performance materials and ergonomics tailored for professional environments. Designed to provide outstanding dexterity and comfort, Glove is perfect for tasks requiring precision and safety. With a breathable back and a grey polyurethane coating on the palm, it strikes an excellent balance between grip and protection.

Offers excellent cut resistance, crucial for safety during intricate tasks

Minimal maintenance required, making it easy to care for

Packaged conveniently, ensuring easy distribution and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy