Tegera 312 White Nylon Work Gloves, Size 9

Subtotal (1 pack of 12 pairs)*

£19.80

(exc. VAT)

£23.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£19.80£1.65

*price indicative

RS Stock No.:
138-496
Mfr. Part No.:
312-9
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

9

Product Type

Work Gloves

Material

Nylon

Colour

White

Safety Standard

EN 388:2016 + A1:2018, EN ISO 13997, EN ISO 21420:2020

Number of Gloves

24

Resistance Features

Abrasion injuries, Blisters

Series

312

Standards/Approvals

Cat. II, Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 13997, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.

CE compliance

Category Cat II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy