Tegera 319 White Cotton, Nylon Work Gloves, Size 9, Polyvinyl Chloride Coating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
138-586
Mfr. Part No.:
319-9
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

9

Material

Cotton, Nylon

Lining Material

Cotton, Double Knitted, Nylon

Colour

White

Coating

Polyvinyl Chloride

Series

319

Resistance Features

Dry Environment

Safety Standard

Cat II TP TC 019:2011

Mechanical Hazards EN 388

Yes

Number of Gloves

12

Standards/Approvals

EN 388:2016, EN 407:2004, EN 420:2003 +A1:2009 NA

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.

CE compliance

Category Cat II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy