Tegera 311 White Nylon Work Gloves, Size 9
- RS Stock No.:
- 138-488
- Mfr. Part No.:
- 311-9
- Brand:
- Tegera
Subtotal (1 pack of 12 pairs)*
£19.20
(exc. VAT)
£23.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.20 | £1.60 |
*price indicative
- RS Stock No.:
- 138-488
- Mfr. Part No.:
- 311-9
- Brand:
- Tegera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nylon | |
| Colour | White | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020, TP TC 019:2011 | |
| Series | 311 | |
| Number of Gloves | 24 | |
| Resistance Features | Dry Environment | |
| Standards/Approvals | CAT II | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nylon | ||
Colour White | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020, TP TC 019:2011 | ||
Series 311 | ||
Number of Gloves 24 | ||
Resistance Features Dry Environment | ||
Standards/Approvals CAT II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera 311 White Nylon Work Gloves, Size 7
- Tegera 311 White Nylon Work Gloves, Size 8
- Tegera 311 White Nylon Work Gloves, Size 6
- Tegera 311 White Nylon Work Gloves, Size 10
- Tegera TEGERA White Nylon Work Gloves Polyurethane Coating
- Tegera 312 White Nylon Work Gloves, Size 9
- Tegera 630 Blue Size 9, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 9, Polyvinyl Chloride Coating
