Tegera TEGERA White Cotton, Nylon Work Gloves, Size 11
- RS Stock No.:
- 138-478
- Mfr. Part No.:
- 310A-11
- Brand:
- Tegera
Subtotal (1 pack of 12 pairs)*
£18.00
(exc. VAT)
£21.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £18.00 | £1.50 |
*price indicative
- RS Stock No.:
- 138-478
- Mfr. Part No.:
- 310A-11
- Brand:
- Tegera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Cotton, Nylon | |
| Colour | White | |
| Resistance Features | Dry Environment | |
| Number of Gloves | 24 | |
| Safety Standard | EN, EN ISO 21420:2020 | |
| Series | TEGERA | |
| Standards/Approvals | Cat. II, EN 388:2016+A1:2018 114XA, EN 407:2020 (No flame protection), EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Cotton, Nylon | ||
Colour White | ||
Resistance Features Dry Environment | ||
Number of Gloves 24 | ||
Safety Standard EN, EN ISO 21420:2020 | ||
Series TEGERA | ||
Standards/Approvals Cat. II, EN 388:2016+A1:2018 114XA, EN 407:2020 (No flame protection), EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera TEGERA White Cotton Size 6
- Tegera TEGERA White Cotton Size 10
- Tegera TEGERA White Cotton Size 9
- Tegera TEGERA White Cotton Size 7
- Tegera TEGERA White Cotton Size 8
- Tegera TEGERA White Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA White Cotton Size 7, Polyvinyl Chloride Coating
- Tegera TEGERA Blue Cotton Size 11, Polyvinyl Chloride Coating
