Tegera TEGERA White Cotton, Nylon Work Gloves, Size 6
- RS Stock No.:
- 138-479
- Mfr. Part No.:
- 310A-6
- Brand:
- Tegera
Subtotal (1 pack of 12 pairs)*
£18.00
(exc. VAT)
£21.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £18.00 | £1.50 |
*price indicative
- RS Stock No.:
- 138-479
- Mfr. Part No.:
- 310A-6
- Brand:
- Tegera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Cotton, Nylon | |
| Colour | White | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Series | TEGERA | |
| Number of Gloves | 24 | |
| Resistance Features | Dry Environment | |
| Standards/Approvals | EN ISO 13997, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Cotton, Nylon | ||
Colour White | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Series TEGERA | ||
Number of Gloves 24 | ||
Resistance Features Dry Environment | ||
Standards/Approvals EN ISO 13997, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera TEGERA White Cotton Size 9
- Tegera TEGERA White Cotton Size 10
- Tegera TEGERA White Cotton Size 7
- Tegera TEGERA White Cotton Size 11
- Tegera TEGERA White Cotton Size 8
- Tegera TEGERA White Cotton Size 7, Polyvinyl Chloride Coating
- Tegera TEGERA White Nylon Work Gloves, Size 6
- Tegera TEGERA White Nylon Work Gloves Polyurethane Coating
