Tegera TEGERA Blue Cotton, Nylon Work Gloves, Size 11, Polyvinyl Chloride Coating
- RS Stock No.:
- 138-516
- Mfr. Part No.:
- 318-11
- Brand:
- Tegera
Subtotal (1 pack of 12 pairs)*
£24.72
(exc. VAT)
£29.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.72 | £2.06 |
*price indicative
- RS Stock No.:
- 138-516
- Mfr. Part No.:
- 318-11
- Brand:
- Tegera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Cotton, Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Polyvinyl Chloride | |
| Resistance Features | Dry Environment | |
| Safety Standard | EN, EN ISO | |
| Series | TEGERA | |
| Standards/Approvals | CE, EAC, UKCA | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Cotton, Nylon | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Polyvinyl Chloride | ||
Resistance Features Dry Environment | ||
Safety Standard EN, EN ISO | ||
Series TEGERA | ||
Standards/Approvals CE, EAC, UKCA | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera 318 Blue Cotton Size 7, Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 9, Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 10, Polyvinyl Chloride Coating
- Tegera xEnergy Safety Ci Blue Cotton Size 8, Polyvinyl Chloride Coating
- Tegera Eaton Moeller PKE Blue Cotton Size 6, Polyvinyl Chloride Coating
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera Black Size 11, Polyvinyl Chloride Coating
- Tegera 880 Black Size 11, Polyvinyl Chloride Coating
