Tegera Pro Black, Yellow Synthetic Leather Work Gloves, Size 10

Subtotal (1 pack of 6 pairs)*

£119.76

(exc. VAT)

£143.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£119.76£19.96

*price indicative

RS Stock No.:
138-185
Mfr. Part No.:
9123-10
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

10

Lining Material

Unlined

Material

Synthetic Leather

Colour

Black, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Safety Standard

CAT II

Number of Gloves

12

Resistance Features

Assembly

Series

Pro

Standards/Approvals

CE.UKCA, EAC, EN 388:2016+A1:2018 (1111X), EN ISO 21420:2020, TP TC 019:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.

Extra flexible

Very breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy