Tegera Pro 9124 Black, Grey, Yellow Synthetic Leather Work Gloves, Size 10
- RS Stock No.:
- 138-193
- Mfr. Part No.:
- 9124-10
- Brand:
- Tegera
Subtotal (1 pack of 6 pairs)*
£98.22
(exc. VAT)
£117.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £98.22 | £16.37 |
*price indicative
- RS Stock No.:
- 138-193
- Mfr. Part No.:
- 9124-10
- Brand:
- Tegera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Synthetic Leather | |
| Lining Material | Unlined | |
| Colour | Black, Grey, Yellow | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO, CAT II, Cat II TP TC 019:2011 | |
| Series | Pro 9124 | |
| Number of Gloves | 12 | |
| Resistance Features | Assembly | |
| Standards/Approvals | Cat. II, Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020 NA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Synthetic Leather | ||
Lining Material Unlined | ||
Colour Black, Grey, Yellow | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO, CAT II, Cat II TP TC 019:2011 | ||
Series Pro 9124 | ||
Number of Gloves 12 | ||
Resistance Features Assembly | ||
Standards/Approvals Cat. II, Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020 NA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera Pro 9124 Black Yellow Synthetic Leather Work Gloves, Size 12
- Tegera Pro 9105 Black Yellow Synthetic Leather Work Gloves, Size 10
- Tegera Pro 9111 Black Yellow Synthetic Leather Work Gloves, Size 10
- Tegera Pro 9200 Black Yellow Synthetic Leather Work Gloves, Size 10
- Tegera PRO 9196 Black Yellow Synthetic Leather Work Gloves, Size 10
- Tegera Pro 9112 Yellow Grey Synthetic Leather Work Gloves, Size 10
- Tegera Pro Black Size 10
- Tegera PRO 9190 Grey Black Synthetic Leather Work Gloves, Size 10
