Tegera Pro Black, Yellow Synthetic Leather Work Gloves, Size 12
- RS Stock No.:
- 138-188
- Mfr. Part No.:
- 9123-12
- Brand:
- Tegera
Subtotal (1 pack of 6 pairs)*
£119.76
(exc. VAT)
£143.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £119.76 | £19.96 |
*price indicative
- RS Stock No.:
- 138-188
- Mfr. Part No.:
- 9123-12
- Brand:
- Tegera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Lining Material | Unlined | |
| Material | Synthetic Leather | |
| Colour | Black, Yellow | |
| Series | Pro | |
| Number of Gloves | 12 | |
| Resistance Features | Assembly | |
| Safety Standard | CAT II | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 12 | ||
Product Type Work Gloves | ||
Lining Material Unlined | ||
Material Synthetic Leather | ||
Colour Black, Yellow | ||
Series Pro | ||
Number of Gloves 12 | ||
Resistance Features Assembly | ||
Safety Standard CAT II | ||
Standards/Approvals Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
