TE Connectivity Solder Post 24 AWG 22 AWG
- RS Stock No.:
- 471-059
- Distrelec Article No.:
- 304-61-094
- Mfr. Part No.:
- 160897-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
£1,480.00
(exc. VAT)
£1,780.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 20000 + | £0.074 | £1,480.00 |
*price indicative
- RS Stock No.:
- 471-059
- Distrelec Article No.:
- 304-61-094
- Mfr. Part No.:
- 160897-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wire Wrapping Tool | |
| Sub Type | Solder Post | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wire Wrapping Tool | ||
Sub Type Solder Post | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity solder post terminal provides a robust solution for ensuring reliable electrical connections in a variety of applications. Designed for use with magnet wire, this product features a generous tab width that accommodates various lead wire sizes, making it an ideal choice for manufacturers seeking versatility and efficiency. The terminal's construction supports easy insulation displacement, enhancing assembly speed while maintaining the integrity of the connection. Whether youre involved in automotive, consumer electronics, or industrial applications, this solder post terminal stands out by delivering consistent performance and compliance with stringent regulations. With its user-friendly design and compatibility with a range of wire types, this product not only simplifies your workflow but also contributes to the overall safety and functionality of your electronic systems.
Offers compatibility with discrete wire types, including solid and magnet wire
Constructed with a straight terminal orientation to facilitate straightforward installations
Utilises tin plating for enhanced conductivity and resistance to corrosion
Designed for easy integration into existing systems due to its reliable mating features
Promotes safety and compliance with EU regulations for hazardous materials
Supports efficient packaging options, making logistics easier and more cost-effective
Related links
- TE Connectivity Tool 24 AWG 22 AWG
- TE Connectivity Terminal 24 AWG 22 AWG
- TE Connectivity Poke-In 23.5 AWG 22 AWG
- TE Connectivity Magnet Wire Terminal 23.5 AWG 22 AWG
- TE Connectivity Terminal 22 AWG 20 AWG
- TE Connectivity Magnet Wire Terminal 22 AWG 18 AWG
- Metcal Manual Wire Wrapping Tool 30 AWG 22 AWG
- Metcal Socket Wrap-ID 30 AWG 22 AWG
