Molex 4 Way Male Male to 4 Way Male Male Cable Assembly, 150 mm
- RS Stock No.:
- 815-097
- Mfr. Part No.:
- 45146-0401
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
£184.38
(exc. VAT)
£221.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £184.38 | £9.219 |
*price indicative
- RS Stock No.:
- 815-097
- Mfr. Part No.:
- 45146-0401
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Male | |
| Connector Type B | Male | |
| Series | 45146 | |
| Connector Gender A | Male | |
| Number of Rows A | 1 | |
| Connector Gender B | Male | |
| Number of Rows B | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 150mm | |
| Voltage | 125V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Male | ||
Connector Type B Male | ||
Series 45146 | ||
Connector Gender A Male | ||
Number of Rows A 1 | ||
Connector Gender B Male | ||
Number of Rows B 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 150mm | ||
Voltage 125V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex Sealed Discrete Wire Assembly offers reliable power and signal connections with its dual-ended configuration. Designed for various applications, this robust assembly ensures secure connections and optimal performance in demanding environments.
Maximum current rating of 5.0A per contact ensures reliable power delivery
Voltage capability of up to 125V caters to a wide range of electrical applications
Constructed with high-quality materials, including copper alloy and nylon for durability
Mating Interface pitch of 1.80mm allows for Compact connectivity
Related links
- Molex 6 Way Male Male to 6 Way Male Male Cable Assembly, 150 mm
- Molex 10 Way Male Male to 10 Way Male Male Cable Assembly, 150 mm
- Molex 2 Way Male Male to 2 Way Male Male Cable Assembly, 150 mm
- Molex 4 Way Female Mini-Fit Sr to 4 Way Female Mini Fit Sr Cable Assembly, 150 mm
- Molex 4 Way Female Female to 4 Way Female Female Cable Assembly, 150 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
- Molex 4 Way Male Male to 4 Way Male Male Cable Assembly, 1 m
- Molex 4 Way Female Mini50 to 4 Way Male Pigtail Wire to Board Cable Assembly, 150 mm


