Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
- RS Stock No.:
- 691-462
- Mfr. Part No.:
- 45135-0401
- Brand:
- Molex
Subtotal (1 bag of 40 units)*
£196.09
(exc. VAT)
£235.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £196.09 | £4.902 |
*price indicative
- RS Stock No.:
- 691-462
- Mfr. Part No.:
- 45135-0401
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Power Cable Assembly | |
| Connector Type A | Mini-Fit TPA2 | |
| Connector Type B | Mini-Fit TPA2 | |
| Series | 45135 | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Connector Gender B | Female | |
| Number of Rows B | 2 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | Nylon | |
| Voltage | 300V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Power Cable Assembly | ||
Connector Type A Mini-Fit TPA2 | ||
Connector Type B Mini-Fit TPA2 | ||
Series 45135 | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Connector Gender B Female | ||
Number of Rows B 2 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material Nylon | ||
Voltage 300V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly is designed for reliable power and signal connectivity in various applications. With a dual-row configuration and a length of 150.00mm, this cable assembly incorporates four circuits and features female-female connectors for easy integration into your system. Constructed from high-quality materials, the assembly ensures durability and optimal performance, making it suitable for wire-to-board and wire-to-wire applications. Its versatile design and compliance with EU RoHS standards make the Mini-Fit TPA2 an essential choice for electrical projects requiring dependable connections without compromising on safety or environmental regulations.
Dual-ended connector configuration simplifies installations and adaptability
Crimp or compression termination styles enhance flexibility for various wiring requirements
Wire Size compatibility with UL 1007 ratings guarantees compliance with industry standards
Minimal plating specification ensures optimum connectivity and performance longevity
Compatible with multiple Mini-Fit Jr. headers, improving system integration options
Related links
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Wire to Board Cable, 150mm
- Molex 8 Way Female Mini-Fit TPA2 to 8 Way Female Mini-Fit TPA2 Wire to Board Cable, 150 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Wire to Board Cable, 300mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Wire to Board Cable, 1 m
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm


