Molex 4 Way Female Mini-Fit Sr to 4 Way Female Mini Fit Sr Cable Assembly, 150 mm
- RS Stock No.:
- 814-644
- Mfr. Part No.:
- 36924-0401
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£299.65
(exc. VAT)
£359.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £299.65 | £29.965 |
*price indicative
- RS Stock No.:
- 814-644
- Mfr. Part No.:
- 36924-0401
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Mini-Fit Sr | |
| Series | 36924 | |
| Connector Type B | Mini Fit Sr | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | Polyester | |
| Voltage | 600V ac, 600V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Mini-Fit Sr | ||
Series 36924 | ||
Connector Type B Mini Fit Sr | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material Polyester | ||
Voltage 600V ac, 600V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex miniature connector assembly delivers reliable connectivity in power and signal applications, combining robust design with versatility to meet demanding environmental standards.
Active status ensures optimal performance across applications
Constructed with high-performance alloy for enhanced durability
Rated for a maximum of 50.0A per contact and 600V AC/DC voltage
Includes Terminal position assurance clip to guarantee secure connections
Black polyester resin adds structural integrity and aesthetics
Related links
- Molex 3 Way Female Mini-Fit Sr to 3 Way Female Mini Fit Sr Cable Assembly, 0.15 m
- Molex 2 Way Female Mini-Fit Sr to 2 Way Female Mini Fit Sr Cable Assembly, 0.15 m
- Molex 4 Way Female Mini-Fit Sr to 4 Way Female Mini Fit Sr Cable Assembly, 0.30 m
- Molex 2 Way Female Mini-Fit Sr to 2 Way Female Mini Fit Sr Cable Assembly, 1 m
- Molex Female Mini-Fit Sr Female Mini Fit Sr Cable Assembly, 300 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
- Molex Female Mini-Fit Mini Fit Sr Wire, 1 m
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 150 mm


