Molex 2 Way Female Mini-Fit Sr to 2 Way Female Mini Fit Sr Cable Assembly, 150 mm
- RS Stock No.:
- 815-302
- Mfr. Part No.:
- 36924-0201
- Brand:
- Molex
Image representative of range
Subtotal (1 pack of 20 units)*
£328.23
(exc. VAT)
£393.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £328.23 | £16.412 |
*price indicative
- RS Stock No.:
- 815-302
- Mfr. Part No.:
- 36924-0201
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Mini-Fit Sr | |
| Series | 36924 | |
| Connector Type B | Mini Fit Sr | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Jacket Material | Polyester | |
| Cable Length | 150mm | |
| Voltage | 600V ac, 600V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Mini-Fit Sr | ||
Series 36924 | ||
Connector Type B Mini Fit Sr | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Jacket Material Polyester | ||
Cable Length 150mm | ||
Voltage 600V ac, 600V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex cable assembly is a Mini-Fit Sr.-to-Mini-Fit Sr. off-the-shelf solution designed for reliable power and signal transmission. Featuring a Compact 0.15m length, it supports dual-ended connectors for versatile connectivity.
Current rating of 50.0A ensures robust performance
Voltage rating of 600V AC/DC provides reliable operation in diverse environments
Constructed with high performance alloy and polyester for durability
Offers crimp or compression termination for customised connectivity
Related links
- Molex 3 Way Female Mini-Fit Sr to 3 Way Female Mini Fit Sr Cable Assembly, 150 mm
- Molex 4 Way Female Mini-Fit Sr to 4 Way Female Mini Fit Sr Cable Assembly, 150 mm
- Molex 2 Way Female Mini-Fit Sr to 2 Way Female Mini Fit Sr Cable Assembly, 1 m
- Molex 4 Way Female Mini-Fit Sr to 4 Way Female Mini Fit Sr Cable Assembly, 300 mm
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
- Molex Female Mini-Fit Sr Female Mini Fit Sr Cable Assembly, 300 mm
- Molex 2 Way Female Mini-Fit Max to 2 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- Molex 2 Way Female Mini-Fit 150 mm


