Molex 6 Way Male Male to 6 Way Male Male Cable Assembly, 150 mm
- RS Stock No.:
- 815-100
- Mfr. Part No.:
- 45146-0601
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
£207.93
(exc. VAT)
£249.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £207.93 | £10.397 |
*price indicative
- RS Stock No.:
- 815-100
- Mfr. Part No.:
- 45146-0601
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Male | |
| Product Type | Cable Assembly | |
| Series | 45146 | |
| Connector Type B | Male | |
| Number of Rows A | 1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Rows B | 1 | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | Nylon | |
| Voltage | 125V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Male | ||
Product Type Cable Assembly | ||
Series 45146 | ||
Connector Type B Male | ||
Number of Rows A 1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Rows B 1 | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material Nylon | ||
Voltage 125V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex cable assembly designed for dual-ended connections, featuring 6 circuits and a length of 150.00mm, Ideal for power and signal applications with a sleek black finish.
Active status ensures reliable performance in demanding environments
Power and signal capability facilitate versatile applications
Constructed with copper alloy and nylon for durability and efficiency
Mates with specific sealed receptacle assemblies for compatibility
Features a crimp or compression termination Interface style for secure connections
Compact design with a 1.80mm pitch ensures efficient space utilisation
Related links
- Molex 10 Way Male Male to 10 Way Male Male Cable Assembly, 150 mm
- Molex 4 Way Male Male to 4 Way Male Male Cable Assembly, 150 mm
- Molex 2 Way Male Male to 2 Way Male Male Cable Assembly, 150 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Cable Assembly, 150 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Wire to Board Cable, 150 mm
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 150 mm


