Molex 8 Way Female MicroClasp to 8 Way Female MicroClasp Cable Assembly, 150 mm

Image representative of range

RS Stock No.:
814-567
Mfr. Part No.:
15136-0802
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

MicroClasp

Product Type

Cable Assembly

Series

15136

Connector Type B

MicroClasp

Number of Rows A

1

Connector Gender A

Female

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

8

Number of Contacts B

8

Jacket Colour

White

Jacket Material

Nylon

Cable Length

150mm

Voltage

250V ac, 250V ac

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex cable assembly offers a reliable and versatile connection option, designed specifically for seamless signal transmission in power and signal applications.

Active status ensures product availability for current demands

Featuring eight circuits, it enables efficient multi-channel connectivity

Constructed from high-quality materials, ensuring durability and reliability

Female-female connectors provide ease of installation in various setups

Cable length of 150.00mm allows for flexible installation in diverse environments

Crimp or compression termination Interface style ensures secure connections

Ultrasonic cleaning compatibility enhances product maintenance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy