Molex 8 Way Female MicroClasp to 8 Way Female MicroClasp Cable Assembly, 50 mm
- RS Stock No.:
- 685-081
- Mfr. Part No.:
- 15136-0800
- Brand:
- Molex
Subtotal (1 bag of 30 units)*
£224.89
(exc. VAT)
£269.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £224.89 | £7.496 |
*price indicative
- RS Stock No.:
- 685-081
- Mfr. Part No.:
- 15136-0800
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | MicroClasp | |
| Product Type | Cable Assembly | |
| Series | 15136 | |
| Connector Type B | MicroClasp | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Cable Length | 50mm | |
| Standards/Approvals | EU RoHS, China RoHS, Low-Halogen, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A MicroClasp | ||
Product Type Cable Assembly | ||
Series 15136 | ||
Connector Type B MicroClasp | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Cable Length 50mm | ||
Standards/Approvals EU RoHS, China RoHS, Low-Halogen, REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly serves as a reliable solution for single-row connections, designed specifically to optimise signal integrity and operational efficiency. With a compact length of 50.00mm and accommodating 8 circuits, this assembly is constructed to seamlessly transmit power and signals with utmost reliability. Its robust dual-ended connector configuration ensures secure connectivity, making it suitable for various applications, including wire-to-board setups. Crafted from high-quality materials, each assembly guarantees impressive electrical performance, while its lightweight design eases installation processes across multiple environments.
Designed for uncomplicated installation with crimp or compression termination interface styles
Constructed from durable nylon resin and phosphor bronze, ensuring longevity and reliability
Features a packaging type of bag, facilitating safe storage and transport
Female connectors provide versatility in various applications, enhancing interoperability
Compliant with EU RoHS directives, contributing to a sustainable environment
Related links
- Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Cable Assembly, 50 mm
- Molex 8 Way Female MicroClasp to 8 Way Female MicroClasp Cable Assembly, 150 mm
- Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 50 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 50 mm
- Molex 8 Way Female MicroClasp to 8 Way Female MicroClasp Wire to Board Cable, 300 mm
- Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 50 mm
- Molex 8 Way Female MicroClasp to 8 Way Female MicroClasp Wire to Board Cable, 600 mm
- Molex 2 Way Female MicroClasp to 2 Way Female MicroClasp Cable Assembly, 150 mm


