Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable Assembly, 2m
- RS Stock No.:
- 683-938
- Mfr. Part No.:
- 245130-0820
- Brand:
- Molex
Subtotal (1 bag of 10 units)*
£201.12
(exc. VAT)
£241.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £201.12 | £20.112 |
*price indicative
- RS Stock No.:
- 683-938
- Mfr. Part No.:
- 245130-0820
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Nano-Fit | |
| Series Number | 245130 | |
| Connector 2 | Nano-Fit | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 Number of Contacts | 8 | |
| Cable Length | 2m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Nano-Fit | ||
Series Number 245130 | ||
Connector 2 Nano-Fit | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Number of Contacts 8 | ||
Cable Length 2m | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit to Nano-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly is engineered to provide robust connectivity for power and signal applications. This dual-row assembly featuring a sleek matte tin plating delivers both durability and performance with its 2.0m length and eight circuits. Designed for seamless integration between components the Nano-Fit serves applications requiring reliable power transmission with an elegant black nylon resin finish. The assembly is compliant with various industry standards ensuring its efficacy in demanding environments while maintaining an active status that signifies its availability for critical projects.
Dual-row configuration optimises space while maintaining connectivity
Matte tin plating enhances durability and provides excellent electrical conductivity
Designed specifically for power and wire to board applications
8 circuits allow for multiple connections in a single assembly streamlining installation
Features overmolded construction for increased strain relief and mechanical robustness
Meets EU RoHS compliance which ensuring it is safe for use in environmentally sensitive applications
Generates a lock to the mating part for enhanced reliability during operation
Utilises UL 2464 wire type in accordance with industry standards for safety and performance
Matte tin plating enhances durability and provides excellent electrical conductivity
Designed specifically for power and wire to board applications
8 circuits allow for multiple connections in a single assembly streamlining installation
Features overmolded construction for increased strain relief and mechanical robustness
Meets EU RoHS compliance which ensuring it is safe for use in environmentally sensitive applications
Generates a lock to the mating part for enhanced reliability during operation
Utilises UL 2464 wire type in accordance with industry standards for safety and performance
Related links
- Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable Assembly, 1m
- Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable Assembly, 3m
- Molex 8 Way Female Mini-Fit Jr. to 8 Way Female Mini-Fit Jr. Wire to Board Cable, 2m
- Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable Assembly, 500mm
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Wire to Board Cable Assembly, 1m
- Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board Cable Assembly, 5m
- Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable Assembly, 5m
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Wire to Board Cable Assembly, 5m
