Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable Assembly, 1m
- RS Stock No.:
- 685-050
- Mfr. Part No.:
- 245130-0810
- Brand:
- Molex
Subtotal (1 bag of 12 units)*
£194.16
(exc. VAT)
£232.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £194.16 | £16.18 |
*price indicative
- RS Stock No.:
- 685-050
- Mfr. Part No.:
- 245130-0810
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Nano-Fit | |
| Series Number | 245130 | |
| Connector 2 | Nano-Fit | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 Number of Contacts | 8 | |
| Cable Length | 1m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Nano-Fit | ||
Series Number 245130 | ||
Connector 2 Nano-Fit | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Number of Contacts 8 | ||
Cable Length 1m | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit to Nano-Fit Overmolded Cable Assembly designed for superior reliability in power and signal applications. Featuring a robust dual-row configuration with 8 circuits, this assembly ensures optimal performance with a maximum voltage of 250V AC/DC and current rating of 8.0A per contact. Its durable construction, highlighted by matte tin plating and high conductivity copper materials, guarantees enhanced connectivity. The product is tailored for flexible applications, ideal for power and wire to board connections, making it a versatile choice for engineers and designers seeking efficient solutions within a compact form factor.
Dual-ended connectors facilitate seamless connections in varied environments
Matte tin plating ensures excellent corrosion resistance and improved durability
Nylon resin construction provides robust insulation and protection against wear
Compatible with a range of Nano-Fit headers for versatile configuration options
8-loaded circuits allow for efficient data and power transmission without signal loss
Compact 1.0m length ideal for a variety of installation scenarios
High conductivity copper materials optimise electrical performance
Glow-wire capable design ensures safety compliance in flammability tests
Matte tin plating ensures excellent corrosion resistance and improved durability
Nylon resin construction provides robust insulation and protection against wear
Compatible with a range of Nano-Fit headers for versatile configuration options
8-loaded circuits allow for efficient data and power transmission without signal loss
Compact 1.0m length ideal for a variety of installation scenarios
High conductivity copper materials optimise electrical performance
Glow-wire capable design ensures safety compliance in flammability tests
Related links
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Wire to Board Cable Assembly, 1m
- Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable, 1m
- Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable Assembly, 3m
- Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable Assembly, 2m
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 1m
- Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable, 1m
- Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable Assembly, 500mm
- Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board Cable Assembly, 5m
